- Home ›
- All Products›
- 3-641127-7
3-641127-7
TE Connectivity / AMP Brand
MTA-100 HEADER ASSEMBLY, FRICTION LOCK, NOTCHED, .025 SQUARE RIGHT ANGLE POST, .000015 GOLD PLATED
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
MTA-100 HEADER ASSEMBLY, FRICTION LOCK, NOTCHED, .025 SQUARE RIGHT ANGLE POST, .000015 GOLD PLATED
Search Keywords: 36411277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641127-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Polyester - GF
-
Contact Shape & Form:Square
-
PCB Contact Termination Area Plating Material Thickness:150 – 350 µin, 3.81 – 8.89 µm
-
Termination Post & Tail Length:.14 in, 3.56 mm
-
Operating Voltage:250 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Friction Lock
-
UL File Number:E28476
-
Contact Type:Pin
-
Mating Retention:With
-
Right Angle Bending Side:Front
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:7
-
Contact Mating Area Length:.295 in, 7.49 mm
-
Agency/Standard:CSA , UL
-
Packaging Method:Package
-
Contact Layout:Inline
-
Contact Base Material:Copper Alloy
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
Connector Height:.31 in, 7.87 mm
-
Contact Mating Area Plating Material Finish:Bright
-
UL Rating:Recognized
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Strain Relief:Without
-
Contact Mating Area Plating Material:Gold
-
Circuit Application:Signal
-
Header Type:Unshrouded
-
CSA File Number:LR7189
-
Panel Mount Feature:Without
-
Housing Color:Natural
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Termination Method to Wire & Cable:Solder
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Connector Length:.8 in, 20.32 mm
-
Number of Rows:1
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
CSA Rating:Certified
-
PCB Mount Alignment:Without
-
PCB Contact Termination Area Plating Material:Tin
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Current Rating (Max):5 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Quantity:500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,440
Ships today, if you order in
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.32
250
$1.29
500
$1.27
1,000
$1.24
3,000
$1.22
5,000
$1.16
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing