- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641127-5
Available Replacements
TE Connectivity / AMP Brand
3-641127-5
05P MTA100 HDR ASSY FL/RA LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA100 HDR ASSY FL/RA LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 5
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36411275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641127-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 3-641127-5?
The recommended replacement for 3-641127-5 is 641127-5 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641127-5 RoHS compliant?
Yes, 3-641127-5 is RoHS compliant.
What is the lead time for 3-641127-5?
The standard lead time for 3-641127-5 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
13 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$1.70
50
$1.69
100
$1.68
250
$1.67
500
$1.26
750
$1.18
1,000 +
$1.15
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT