- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641126-9
3-641126-9
TE Connectivity / AMP Brand
09P MTA100 HDR ASY FL/STR LF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
09P MTA100 HDR ASY FL/STR LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 9
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36411269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641126-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,329
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$2.90
100
$2.89
250
$2.88
500
$2.87
1,000
$1.77
1,500
$1.40
2,000 +
$1.38
Click for Quote
Log in
to unlock special pricing
Accessories