Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641126-6

06P MTA100 HDR ASY FL/STR LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 HDR ASY FL/STR LF
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36411266
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641126-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641126-6 RoHS compliant?
Yes, 3-641126-6 is RoHS compliant.
What is the lead time for 3-641126-6?
The standard lead time for 3-641126-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92,346
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.7677
25
$1.6070
100
$0.9440
250
$0.9230
500
$0.9010
1,000
$0.8590
2,500
$0.8560
5,000
$0.8540
7,500 +
$0.8420
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!