Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641126-4

Header - Male Pin - 4 Position - 1 Row - 0.100"(2.54mm) Pitch - 0.140" (3.56mm) Contact Length - 250VAC - Solder Termination - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Header - Male Pin - 4 Position - 1 Row - 0.100"(2.54mm) Pitch - 0.140" (3.56mm) Contact Length - 250VAC - Solder Termination - Through Hole - Natural.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Header
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords: 36411264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641126-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 3-641126-4?
The recommended replacement for 3-641126-4 is 641126-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641126-4 RoHS compliant?
Yes, 3-641126-4 is RoHS compliant.
What is the lead time for 3-641126-4?
The standard lead time for 3-641126-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,935
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.927
250
$0.562
500
$0.544
1,000
$0.522
2,500
$0.512
5,000
$0.511
7,500
$0.510
10,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!