- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-641126-2
Available Replacements
TE Connectivity / AMP Brand
3-641126-2
02P MTA100 HDR ASY FL/STR LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
02P MTA100 HDR ASY FL/STR LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 2
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords: 36411262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-641126-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 3-641126-2?
The recommended replacement for 3-641126-2 is 641126-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 3-641126-2 RoHS compliant?
Yes, 3-641126-2 is RoHS compliant.
What is the lead time for 3-641126-2?
The standard lead time for 3-641126-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,752
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.5837
500
$0.3682
1,000
$0.3596
2,500
$0.3415
5,000
$0.3406
7,500
$0.3398
10,000
$0.3389
15,000 +
$0.3381
Click for Quote
Log in
to unlock special pricing
Accessories