Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-641120-2

02P MTA156 HDR ASSY FL/ST LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
02P MTA156 HDR ASSY FL/ST LF
Search Keywords: 36411202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-641120-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3.96 mm
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-641120-2 RoHS compliant?
Yes, 3-641120-2 is RoHS compliant.
What is the lead time for 3-641120-2?
The standard lead time for 3-641120-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in Buy all 10 in-stock or the regular minimum order quantity of 50
On Order:
2,000   can ship 12/3/26
Stock lot only:
10
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8272
50
$0.7520
100
$0.7500
250
$0.7480
500
$0.7460
1,000
$0.5600
1,500
$0.5220
2,000 +
$0.5120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!