- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-640707-1
3-640707-1
TE Connectivity / AMP Brand
SL 156 RECEPTACLE LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SL 156 RECEPTACLE LP
Product Highlights:
- SL-156 Contacts
- Wire Termination Type = Crimp
- Bright Tin Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Housings
Search Keywords: 36407071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640707-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,944
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1621
3,000
$0.1592
5,000
$0.1578
8,000
$0.1565
10,000
$0.1559
25,000
$0.1370
50,000
$0.1190
100,000 +
$0.1177
Click for Quote
Log in
to unlock special pricing