- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-640706-1
TE Connectivity / AMP Brand
3-640706-1
SL 156 CONTACT LP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SL 156 CONTACT LP
Product Highlights:
- SL-156 Contacts
- Wire Termination Type = Crimp
- Bright Tin Contact Mating Area Plating Material
- Wire Size = 0.9-0.2² [18-24] mm² [AWG]
- Used For SL-156 Housings
Search Keywords: 36407061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Tools/3D Models
+
Frequently Asked Questions
Is 3-640706-1 RoHS compliant?
Yes, 3-640706-1 is RoHS compliant.
What is the lead time for 3-640706-1?
The standard lead time for 3-640706-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,565
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1753
3,000
$0.1707
5,000
$0.1690
8,000
$0.1665
10,000
$0.1649
25,000
$0.1645
50,000
$0.1641
100,000 +
$0.1637
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT