- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-640663-1
TE Connectivity / AMP Brand
3-640663-1
MINI AMP-IN 26-22 PTPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.02-1.78 [.040-.070] mm [in]
- Extension Below Board = 3.43 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640663-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Type: | Miniature Terminal |
| Dimension: | 6.35 x 2.67 mm |
| Wire Size: | 22-26 AWG |
| Color: | N/R |