- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640623-3
TE Connectivity / AMP Brand
3-640623-3
03P MTA100 CONN ASSY GRN LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
03P MTA100 CONN ASSY GRN LF
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords: 36406233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640623-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640623-3 RoHS compliant?
Yes, 3-640623-3 is RoHS compliant.
What is the lead time for 3-640623-3?
The standard lead time for 3-640623-3 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3750
28 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
100
$0.3651
1,000
$0.3642
2,500
$0.3632
3,750
$0.3623
7,500
$0.2230
11,250
$0.1765
15,000 +
$0.1730
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT