Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640622-6

06P MTA100 FD THR ASSY BLUE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA100 FD THR ASSY BLUE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 36406226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640622-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640622-6 RoHS compliant?
Yes, 3-640622-6 is RoHS compliant.
What is the lead time for 3-640622-6?
The standard lead time for 3-640622-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,751
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
28 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5490
1,000
$0.5475
2,500
$0.5462
5,000
$0.3361
7,500
$0.2661
10,000 +
$0.2608
Click for Quote
Log in to unlock special pricing
Accessories
Show 29 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!