Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640622-3

03P MTA100 CONN ASSY F/T BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA100 CONN ASSY F/T BLU
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Feed Thru
  • Wire-to-Board Application
Search Keywords: 36406223
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640622-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640622-3 RoHS compliant?
Yes, 3-640622-3 is RoHS compliant.
What is the lead time for 3-640622-3?
The standard lead time for 3-640622-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1398
2,500
$0.1325
5,000
$0.1315
7,500
$0.1306
10,000
$0.1289
25,000
$0.1074
50,000
$0.1054
100,000 +
$0.1051
Click for Quote
Log in to unlock special pricing
Accessories
Show 31 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!