- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640621-9
TE Connectivity / AMP Brand
3-640621-9
09P MTA100 CONN ASSY F/T NATL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
09P MTA100 CONN ASSY F/T NATL
Search Keywords: 36406219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640621-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640621-9 RoHS compliant?
Yes, 3-640621-9 is RoHS compliant.
What is the lead time for 3-640621-9?
The standard lead time for 3-640621-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
28 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
1,500
$0.8325
3,000
$0.5123
4,500
$0.4056
6,000 +
$0.3975
Click for Quote
Log in
to unlock special pricing