- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640620-9
TE Connectivity / AMP Brand
3-640620-9
09P MTA100 CONN ASSY F/T RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
09P MTA100 CONN ASSY F/T RED
Product Highlights:
- Housing
- 9 Positions
- Preloaded
- Housing Gender = Receptacle
- Contact Gender = Receptacle
Search Keywords: 36406209
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640620-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 9 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640620-9 RoHS compliant?
Yes, 3-640620-9 is RoHS compliant.
What is the lead time for 3-640620-9?
The standard lead time for 3-640620-9 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
28 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,500
$0.9074
3,000
$0.5584
4,500
$0.4421
6,000 +
$0.4332
Click for Quote
Log in
to unlock special pricing
Accessories