Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640620-7

07P MTA100 CONN ASSY F/T RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
07P MTA100 CONN ASSY F/T RED
Search Keywords: 36406207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640620-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640620-7 RoHS compliant?
Yes, 3-640620-7 is RoHS compliant.
What is the lead time for 3-640620-7?
The standard lead time for 3-640620-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,950
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
Order Increment:
500
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5765
1,000
$0.5751
2,000
$0.5737
4,000
$0.3530
6,000
$0.2795
8,000 +
$0.2739
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!