Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640620-6

Rectangular Receptacle Connector - 6 Position - IDC Tin 22 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Receptacle Connector - 6 Position - IDC Tin 22 AWG.
Product Highlights:
  • 6 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Feed Through
Search Keywords: 36406206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640620-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640620-6 RoHS compliant?
Yes, 3-640620-6 is RoHS compliant.
What is the lead time for 3-640620-6?
The standard lead time for 3-640620-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,406
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3861
1,000
$0.3720
2,500
$0.3200
5,000
$0.3054
7,500
$0.3046
10,000
$0.2878
15,000
$0.2871
25,000 +
$0.2829
Click for Quote
Log in to unlock special pricing
Accessories
Show 31 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!