Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640606-9

09P MTA156 CONN ASSY 22AWG LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MTA156 CONN ASSY 22AWG LF
Search Keywords: 36406069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640606-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Backwall/Post Interruptions: Without
Mating Alignment: Without
PCB Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Underplate Material Thickness: .762 µm , 30 µin
Contact Layout: Inline
Contact Retention Type: Locking Lance
Insulation Diameter: .095 in, 2.41 mm
Height: .385 in, 9.78 mm
Circuit Application: Power
UL Rating: Recognized
PCB Mount Alignment: Without
Length: .312 in, 7.92 mm
PCB Mount Retention: Without
Contact Base Material: Copper Alloy
Connector Style: Receptacle
Contact Mating Area Plating Material: Tin
Connector System: Wire-to-Board
Connector Mounting Type: Cable Mount (Free-Hanging)
Mating Retention: Without
PCB Contact Termination Area Plating Material: Tin
Pick and Place Cover: Without
Panel Mount Feature: Without
Packaging Method: Bag/Box
Contact Type: Socket
Contact Mating Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Connector Design: Feed Through
For Use With: MTA .156 Header
Product Type: Connector
Housing Color: Red
UL File Number: E28476
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Contact Current Rating (Max): 7 A
CSA File Number: LR7189
Wire Contact Termination Area Plating Material Finish: Matte
PCB Contact Termination Area Plating Material Finish: Matte
Wire Contact Termination Area Plating Material: Tin
Housing Style: Standard
Wire Contact Termination Area Plating Thickness: 80 – 200 µin, 2.03 – 5.08 µm
Operating Voltage: 600 VAC
Strain Relief: With
Contact Retention: With
Centerline (Pitch): .156 in, 3.96 mm
UL Flammability Rating: UL 94V-2
Housing Material: Nylon
Wire/Cable Type: Discrete Wire , Stranded
Agency/Standard: CSA , UL
Sealable: No
Cable Exit Angle: 90 °
Number of Positions: 9
Wire Size: .3 – .4 mm²
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
Comment: Stripe may run down between ribs
Contact Underplating Material: Nickel
Number of Rows: 1
CSA Rating: Certified
Contact Mating Area Plating Material Finish: Bright
Packaging Quantity: 250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640606-9 RoHS compliant?
Yes, 3-640606-9 is RoHS compliant.
What is the lead time for 3-640606-9?
The standard lead time for 3-640606-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.12
500 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!