- Home ›
- All Products›
- 3-640606-7
TE Connectivity / AMP Brand
3-640606-7
07P MTA156 CONN ASSY 22AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
07P MTA156 CONN ASSY 22AWG LF
Search Keywords: 36406067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640606-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Contact Mating Area Plating Material:Tin
-
UL Rating:Recognized
-
Packaging Quantity:250
-
Wire Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Connector Product Type:Connector Assembly
-
Number of Cavities:7
-
Contact Underplating Material:Nickel
-
Number of Positions:7
-
Circuit Application:Signal
-
Operating Voltage:600 VAC
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Housing Color:Red
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):7 A
-
Packaging Method:Bag/Box
-
Insertion Force Type:Normal
-
Mating Alignment:Without
-
Contact Retention Within Housing:With
-
Shielded:No
-
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.156 in, 3.96 mm
-
Wire Size:22 AWG, .3 – .4 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:1.092 in, 27.74 mm
-
Approved Standards:UL E28476
-
Contact Type:Receptacle
-
CSA Rating:LR 7189
-
Contacts Preloaded:Yes
-
Product Width:.385 in, 9.78 mm
-
Connector Height:.725 in, 18.42 mm
-
Compatible With Discrete Wire Type:Stranded
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3-640606-7 RoHS compliant?
Yes, 3-640606-7 is RoHS compliant.
What is the lead time for 3-640606-7?
The standard lead time for 3-640606-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
250
24 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1,500
$0.8466
3,000
$0.5210
4,500
$0.4124
6,000 +
$0.4042
Click for Quote
Log in
to unlock special pricing