Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640470-4

04P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640470-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2200
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640470-4 RoHS compliant?
Yes, 3-640470-4 is RoHS compliant.
What is the lead time for 3-640470-4?
The standard lead time for 3-640470-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,800
Ships today, if you order in
Manufacturer Stock:
8,800 can ship
Minimum Order Quantity:
50
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3562
500
$0.3187
2,200
$0.3048
4,400
$0.2987
6,600
$0.2979
8,800
$0.2972
11,000
$0.2854
15,400 +
$0.2846
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!