Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640470-2

02P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • 2 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 36404702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640470-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3700
Wire Size: 26 AWG, .12 – .15 mm²
Mating Retention: With
Connector Mounting Type: Cable Mount (Free-Hanging)
Contact Retention Type: Locking Lance
Connector Style: Receptacle
Number of Rows: 1
Contact Plating Material: Tin
Contact Underplating Material: Nickel
UL Rating: Recognized
Panel Gasket: No
Contact Layout: In-line
Wire/Cable Type: Stranded
Operating Voltage: 250 VAC
Product Type: Connector
Connection Type: Connector Assembly
Width: .275 in, 6.99 mm
Sealable: No
Panel Mount: No
Number of Cavities: 2
Housing Type: Receptacle Housing
UL File Number: E28476
Operating Temperature Range: -55 – 105 °C, -67 – 221 °F
Length: .2 in, 5.08 mm
Housing Color: Blue
Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC)
CSA Rating: Certified
Panel Mount Feature: Without
Packaging Method: Box & Carton
Contact Current Rating (Max): 5 A
Agency/Standard: CSA , UL
Shape: Rectangular
Shielded: No
Mating Retention Type: Locking Ramp
Height: .52 in, 13.21 mm
UL Flammability Rating: UL 94V-2
Contact Type: Female
CSA File Number: LR7189
Circuit Application: Signal
Contact Retention: With
Product Style: Assembly
Connector System: Wire-to-Board
Mating Alignment: Without
Centerline (Pitch): .1 in, 2.54 mm
Connector Type: Connector Assembly
Number of Positions: 2
Housing Material: Nylon 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640470-2 RoHS compliant?
Yes, 3-640470-2 is RoHS compliant.
What is the lead time for 3-640470-2?
The standard lead time for 3-640470-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,500
Ships today, if you order in
MOQ for In Stock Qty:
3700
MOQ for out of Stock Qty:
3700
Order Increment:
3700
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.3033
7,400
$0.1867
11,100
$0.1478
14,800 +
$0.1448
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!