Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640468-3

03P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P MTA100 CONN ASSY ON TAPE
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404683
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640468-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2800
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640468-3 RoHS compliant?
Yes, 3-640468-3 is RoHS compliant.
What is the lead time for 3-640468-3?
The standard lead time for 3-640468-3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,240
Can Ship immediately
MOQ for In Stock Qty:
2800
MOQ for out of Stock Qty:
2800
Order Increment:
2800
19 Weeks can ship 2/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,800
$0.3712
5,600
$0.2285
8,400
$0.1808
11,200 +
$0.1772
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!