Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640468-2

02P MTA100 CONN ASSY ON TAPE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
02P MTA100 CONN ASSY ON TAPE
Search Keywords: 36404682
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640468-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3700
  • Length:
    .2 in, 5.08 mm
  • Contact Mating Area Plating Material:
    Tin
  • Contact Layout:
    In-line
  • Panel Gasket:
    Without
  • Wire/Cable Type:
    Stranded
  • Packaging Method:
    Box & Carton
  • Wire Contact Termination Area Plating Material:
    Tin
  • Number of Cavities:
    2
  • Contact Retention Type within Housing:
    Locking Lance
  • UL File Number:
    E28476
  • Connector Product Type:
    Connector Assembly
  • Connector System:
    Wire-to-Board
  • Agency/Standard:
    CSA , UL
  • Contact Type:
    Female
  • Connector & Housing Type:
    Receptacle
  • Shape:
    Rectangular
  • Panel Mount Feature:
    Without
  • Panel Mount:
    No
  • Number of Rows:
    1
  • Contact Underplating Material:
    Nickel
  • Packaging Quantity:
    3700
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Insertion Force Type:
    Normal
  • Wire Size:
    22 AWG, .3 – .4 mm²
  • CSA File Number:
    LR7189
  • UL Rating:
    Recognized
  • Mating Alignment:
    Without
  • Mating Retention:
    With
  • Circuit Application:
    Signal
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Housing Type:
    Receptacle
  • Height:
    .52 in, 13.21 mm
  • CSA Rating:
    Certified
  • Product Style:
    Assembly
  • Sealable:
    No
  • Contact Retention Within Housing:
    With
  • UL Flammability Rating:
    UL 94V-2
  • Termination Method to Wire & Cable:
    Insulation Displacement Crimp (IDC)
  • Operating Voltage:
    250 VAC
  • Housing Material:
    Nylon 6/6
  • Width:
    .275 in, 6.99 mm
  • Contact Current Rating (Max):
    5 A
  • Connector Type:
    Connector Assembly
  • Housing Color:
    Red
  • Number of Positions:
    2
  • Mating Retention Type:
    Locking Ramp
  • Shielded:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640468-2 RoHS compliant?
Yes, 3-640468-2 is RoHS compliant.
What is the lead time for 3-640468-2?
The standard lead time for 3-640468-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,800
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
19 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2463
2,500
$0.2457
3,700
$0.2451
7,400
$0.1509
11,100
$0.1194
14,800 +
$0.1170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!