Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640442-7

Wire-To-Board Connector - 26 AWG - 2.54 mm - 7 Contacts - Receptacle - MTA-100 Series - IDC / IDT - 1 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Wire-To-Board Connector - 26 AWG - 2.54 mm - 7 Contacts - Receptacle - MTA-100 Series - IDC / IDT - 1 Rows.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 7
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404427
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640442-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640442-7 RoHS compliant?
Yes, 3-640442-7 is RoHS compliant.
What is the lead time for 3-640442-7?
The standard lead time for 3-640442-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,630
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4376
1,000
$0.4119
2,500
$0.3833
5,000
$0.3707
7,500
$0.3698
10,000
$0.3541
15,000
$0.3532
25,000 +
$0.3523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!