- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640442-3
TE Connectivity / AMP Brand
3-640442-3
03P MTA100 CONN ASSY BLU
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-100 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640442-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C