Available Replacements
Non-RoHS Equivalent
640441-8 640441-8 TE Connectivity / AMP Brand
640441-8

TE Connectivity / AMP Brand

In Stock: 405

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640441-8

08P MTA100 CONN ASSY WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
08P MTA100 CONN ASSY WHT
Product Highlights:
  • Connector
  • 8 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
Search Keywords: 36404418
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640441-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640441-8 RoHS compliant?
Yes, 3-640441-8 is RoHS compliant.
What is the lead time for 3-640441-8?
The standard lead time for 3-640441-8 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,390
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 4/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.3106
1,000
$0.3045
2,500
$0.2985
5,000
$0.2956
7,500
$0.2927
10,000
$0.2920
15,000
$0.2912
25,000 +
$0.2905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!