Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640441-4

04P MTA100 CONN ASSY WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY WHT
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640441-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640441-4 RoHS compliant?
Yes, 3-640441-4 is RoHS compliant.
What is the lead time for 3-640441-4?
The standard lead time for 3-640441-4 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,800
Can Ship immediately
On Order:
30,000   can ship 5/12/27
Minimum Order Quantity:
500
Order Increment:
500
31 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1611
2,500
$0.0965
5,000
$0.0956
7,500
$0.0946
25,000
$0.0944
50,000
$0.0941
100,000
$0.0939
150,000 +
$0.0937
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!