Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640441-3

03P MTA100 CONN ASSY WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P MTA100 CONN ASSY WHT
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404413
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640441-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 3
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640441-3 RoHS compliant?
Yes, 3-640441-3 is RoHS compliant.
What is the lead time for 3-640441-3?
The standard lead time for 3-640441-3 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,214
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1356
2,500
$0.1271
5,000
$0.1259
7,500
$0.1256
10,000
$0.1215
25,000
$0.1161
50,000
$0.1151
100,000 +
$0.1139
Click for Quote
Log in to unlock special pricing
Accessories
Show 33 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!