Available Replacements
RoHS olmayan eşdeğer
640440-8 640440-8 TE Connectivity / AMP Brand
640440-8

TE Connectivity / AMP Brand

In Stock: 1,185

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640440-8

Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC Termination - Free Hanging (In-Line ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Receptacle - Female Socket - 8 Position - 0.100" (2.54mm) Pitch - 22 AWG - IDC Termination - Free Hanging (In-Line), Right Angle - Red.
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 8
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 36404408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640440-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640440-8 RoHS compliant?
Yes, 3-640440-8 is RoHS compliant.
What is the lead time for 3-640440-8?
The standard lead time for 3-640440-8 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25,972   can ship 5/5/27
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2687
1,000
$0.2635
2,500
$0.2537
5,000
$0.2488
7,500
$0.2482
10,000
$0.2476
15,000
$0.2469
25,000 +
$0.2463
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!