Available Replacements
비 RoHS 동등품
640440-7 640440-7 TE Connectivity / AMP Brand
640440-7

TE Connectivity / AMP Brand

In Stock: 298

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640440-7

07P MTA100 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
07P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • 7 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 36404407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640440-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640440-7 RoHS compliant?
Yes, 3-640440-7 is RoHS compliant.
What is the lead time for 3-640440-7?
The standard lead time for 3-640440-7 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,647
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3373
1,000
$0.3340
2,500
$0.3307
5,000
$0.3299
7,500
$0.3063
10,000
$0.2820
15,000
$0.2805
25,000 +
$0.2751
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!