- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640440-6
TE Connectivity / AMP Brand
3-640440-6
Wire-To-Board Connector - 22 AWG - 2.54 mm - 6 Contacts - Receptacle - MTA-100 Series - IDC / IDT - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-100 Connectors
- Number of Positions = 6
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application, Wire-to-Wire Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640440-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |