Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640440-4

04P MTA100 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA100 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application, Wire-to-Wire Application
Search Keywords: 36404404
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640440-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640440-4 RoHS compliant?
Yes, 3-640440-4 is RoHS compliant.
What is the lead time for 3-640440-4?
The standard lead time for 3-640440-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 109,378
Can Ship immediately
On Order:
60,000   can ship 5/12/27
Minimum Order Quantity:
500
Order Increment:
500
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.1555
1,000
$0.1537
2,500
$0.1488
5,000
$0.1473
7,500
$0.1415
25,000
$0.1411
50,000
$0.1408
100,000 +
$0.1404
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!