Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640435-8

08P MTA156 CONN ASSY 26AWG LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
08P MTA156 CONN ASSY 26AWG LF
Search Keywords: 36404358
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640435-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3-640435-8 discontinued?
Yes, 3-640435-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-640435-8 RoHS compliant?
Yes, 3-640435-8 is RoHS compliant.
What is the lead time for 3-640435-8?
The standard lead time for 3-640435-8 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 483
Ships today, if you order in
Minimum Order Quantity:
150
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.498
1,000
$0.469
25,000
$0.415
50,000 +
$0.365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!