- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640435-5
TE Connectivity / AMP Brand
3-640435-5
05P MTA156 CONN ASSY 26AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA156 CONN ASSY 26AWG LF
Search Keywords: 36404355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640435-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-640435-5 RoHS compliant?
Yes, 3-640435-5 is RoHS compliant.
What is the lead time for 3-640435-5?
The standard lead time for 3-640435-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
250
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,250
$0.6336
4,500
$0.3899
6,750
$0.3087
9,000 +
$0.3025
Click for Quote
Log in
to unlock special pricing
Accessories