- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640435-4
TE Connectivity / AMP Brand
3-640435-4
04P MTA156 CONN ASSY 26AWG LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MTA156 CONN ASSY 26AWG LF
Search Keywords: 36404354
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640435-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-640435-4 RoHS compliant?
Yes, 3-640435-4 is RoHS compliant.
What is the lead time for 3-640435-4?
The standard lead time for 3-640435-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
250
24 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
3,000
$0.5023
6,000
$0.3091
9,000
$0.2447
12,000 +
$0.2398
Click for Quote
Log in
to unlock special pricing
Accessories