- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640434-5
TE Connectivity / AMP Brand
3-640434-5
05P MTA156 CONN ASSY 24AWG WHT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
05P MTA156 CONN ASSY 24AWG WHT
Search Keywords: 36404345
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-640434-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | F |
| Mounting: | Cable Mount |
| Pitch: | 3.96 mm |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 7/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -55 to 105 °C |
Frequently Asked Questions
Is 3-640434-5 RoHS compliant?
Yes, 3-640434-5 is RoHS compliant.
What is the lead time for 3-640434-5?
The standard lead time for 3-640434-5 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
Order Increment:
250
24 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
2,250
$0.6652
4,500
$0.4094
6,750
$0.3241
9,000 +
$0.3176
Click for Quote
Log in
to unlock special pricing
Accessories