Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640433-7

Rectangular Connector - Receptacle - Female Socket - 7 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Cable Terminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 7 Position - 1 Row - 0.156" (3.96mm) Pitch - 22 AWG - IDC Cable Termination - Cable Mount - Red.
Product Highlights:
  • 7 Positions
  • Preloaded
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • Connector Style = Closed End
Search Keywords: 36404337
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640433-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 7
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640433-7 RoHS compliant?
Yes, 3-640433-7 is RoHS compliant.
What is the lead time for 3-640433-7?
The standard lead time for 3-640433-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,131
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1500
Order Increment:
250
24 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9383
250
$0.8530
500
$0.8508
1,000
$0.8487
1,500
$0.8466
3,000
$0.5210
4,500
$0.4124
6,000 +
$0.4042
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!