Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640433-4

04P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 CONN ASSY 22AWG RED
Search Keywords: 36404334
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640433-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640433-4 RoHS compliant?
Yes, 3-640433-4 is RoHS compliant.
What is the lead time for 3-640433-4?
The standard lead time for 3-640433-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 449
Can Ship immediately You may purchase all in-stock quantity of 449
Stock lot only:
449
Minimum Order Quantity:
6000
24 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3493
6,000
$0.3175
7,500
$0.3167
10,000
$0.3159
15,000
$0.3091
25,000 +
$0.2716
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!