Available Replacements
RoHS olmayan eşdeğer
640432-3 640432-3 TE Connectivity / AMP Brand
640432-3

TE Connectivity / AMP Brand

In Stock: 3,000

Minimum Order: 350

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640432-3

03P MTA156 CONN ASSY 20AWG YEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
03P MTA156 CONN ASSY 20AWG YEL
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404323
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640432-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640432-3 RoHS compliant?
Yes, 3-640432-3 is RoHS compliant.
What is the lead time for 3-640432-3?
The standard lead time for 3-640432-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,375
Can Ship immediately
On Order:
14,000   can ship 2/17/27
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
Order Increment:
500
32 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3841
1,000
$0.3537
2,500
$0.3288
3,500
$0.3234
7,000
$0.3083
10,500
$0.2985
14,000 +
$0.2978
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!