Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640431-6

06P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
  • MTA-156 Connectors
  • 6 Positions
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404316
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640431-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Wire to Board
Body Orientation: Right Angle
Gender: SKT
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640431-6 RoHS compliant?
Yes, 3-640431-6 is RoHS compliant.
What is the lead time for 3-640431-6?
The standard lead time for 3-640431-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately You may purchase all in-stock quantity of 48
Stock lot only:
48
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1750
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8568
250
$0.7789
500
$0.7769
1,000
$0.7750
1,750
$0.7731
3,500
$0.4757
5,250
$0.3766
7,000 +
$0.3690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!