Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640430-6

06P MTA156 CONN ASSY 26AWG BLU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
06P MTA156 CONN ASSY 26AWG BLU
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640430-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640430-6 RoHS compliant?
Yes, 3-640430-6 is RoHS compliant.
What is the lead time for 3-640430-6?
The standard lead time for 3-640430-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 645
Can Ship immediately You may purchase all in-stock quantity of 645
Stock lot only:
645
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
24 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5182
3,500
$0.4711
5,250
$0.3730
7,000 +
$0.3656
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!