Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640430-3

03P MTA156 CONN ASSY 26AWG BLU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 CONN ASSY 26AWG BLU
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 3
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640430-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640430-3 RoHS compliant?
Yes, 3-640430-3 is RoHS compliant.
What is the lead time for 3-640430-3?
The standard lead time for 3-640430-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately Buy all 14 in-stock or the regular minimum order quantity of 500
Stock lot only:
14
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
Order Increment:
500
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3108
500
$0.2825
1,000
$0.2797
2,500
$0.2558
3,500
$0.2533
7,000
$0.2429
10,500
$0.2405
14,000 +
$0.2381
Click for Quote
Log in to unlock special pricing
Accessories
Show 34 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!