Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640429-4

04P MTA156 CONN ASSY 24AWG WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 4
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404294
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640429-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640429-4 RoHS compliant?
Yes, 3-640429-4 is RoHS compliant.
What is the lead time for 3-640429-4?
The standard lead time for 3-640429-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,504
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4090
1,000
$0.4049
2,500
$0.3961
5,000
$0.3902
7,500
$0.3892
10,000
$0.3805
15,000
$0.3795
25,000 +
$0.3786
Click for Quote
Log in to unlock special pricing
Accessories
Show 36 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!