Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640429-3

03P MTA156 CONN ASSY 24AWG WHT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P MTA156 CONN ASSY 24AWG WHT
Product Highlights:
  • Connector
  • 3 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-156 Product Line
Search Keywords: 36404293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640429-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640429-3 RoHS compliant?
Yes, 3-640429-3 is RoHS compliant.
What is the lead time for 3-640429-3?
The standard lead time for 3-640429-3 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,871
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2836
1,000
$0.2552
2,500
$0.2390
5,000
$0.2361
7,500
$0.2346
25,000
$0.2312
50,000 +
$0.2287
Click for Quote
Log in to unlock special pricing
Accessories
Show 35 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!