Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640428-7

07P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
07P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • 7 Position
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404287
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-640428-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 3.96 mm
Number of Contacts: 7
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 7/Contact A
Termination Method: IDT
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640428-7 RoHS compliant?
Yes, 3-640428-7 is RoHS compliant.
What is the lead time for 3-640428-7?
The standard lead time for 3-640428-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,822
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5003
500
$0.4744
1,000
$0.4612
2,500
$0.4341
5,000
$0.4215
7,500
$0.4204
10,000
$0.4194
15,000 +
$0.4183
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!