Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640428-6

06P MTA156 CONN ASSY 22AWG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MTA156 CONN ASSY 22AWG RED
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 6
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404286
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640428-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640428-6 RoHS compliant?
Yes, 3-640428-6 is RoHS compliant.
What is the lead time for 3-640428-6?
The standard lead time for 3-640428-6 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,404
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.3432
500
$0.3392
1,000
$0.3325
2,500
$0.3244
5,000
$0.3171
7,500
$0.3163
10,000
$0.3155
15,000 +
$0.3147
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!