Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640427-7

07P MTA156 CONN ASSY 20AWG YEL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
07P MTA156 CONN ASSY 20AWG YEL
Search Keywords: 36404277
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640427-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640427-7 RoHS compliant?
Yes, 3-640427-7 is RoHS compliant.
What is the lead time for 3-640427-7?
The standard lead time for 3-640427-7 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,501
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 3/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.5603
500
$0.5428
1,000
$0.5185
2,500
$0.4893
5,000
$0.4759
7,500
$0.4504
10,000
$0.4053
15,000 +
$0.4043
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!