Available Replacements
Non-RoHS Equivalent
640426-9 640426-9 TE Connectivity / AMP Brand
640426-9

TE Connectivity / AMP Brand

In Stock: 161

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-640426-9

09P MTA156 CONN ASSY 18AWG ORA

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MTA156 CONN ASSY 18AWG ORA
Product Highlights:
  • MTA-156 Connectors
  • Number of Positions = 9
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords: 36404269
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-640426-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    3.96 mm
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    7/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-640426-9 RoHS compliant?
Yes, 3-640426-9 is RoHS compliant.
What is the lead time for 3-640426-9?
The standard lead time for 3-640426-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 10/26/26
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.765
500
$0.721
1,000
$0.680
2,500
$0.638
5,000
$0.616
7,500
$0.614
10,000
$0.613
15,000 +
$0.611
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!