- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640426-5
TE Connectivity / AMP Brand
3-640426-5
05P MTA156 CONN ASSY 18AWG ORA
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Connectors
- Number of Positions = 5
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640426-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C