- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-640426-3
TE Connectivity / AMP Brand
3-640426-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Receptacle - MTA-156 Series - IDC / IDT - 1 Rows.
View Datasheet Ask the Datasheet Accessories Notify Me
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-640426-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:3.96 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:7/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
-
PCN - 01-Mar-2020 - Global Standardization Of Housing Colorant- Mta-156 Connector Assemblies, 18 Awg
-
PCN - 01-Mar-2013 - Extension To PCNs E-12-005579, E-12-005759 And E-12-005880 For Mta-156 Connector